Part Details for K42X-E37P/E37S-CR15 by Kycon Inc
Overview of K42X-E37P/E37S-CR15 by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K42X-E37P/E37S-CR15
K42X-E37P/E37S-CR15 CAD Models
K42X-E37P/E37S-CR15 Part Data Attributes
|
K42X-E37P/E37S-CR15
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K42X-E37P/E37S-CR15
Kycon Inc
D Subminiature Connector, 37 Contact(s), Male-Female, Solder Terminal, Plug-receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER STACKING CONNECTOR: 37 CONTACTS | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for K42X-E37P/E37S-CR15
This table gives cross-reference parts and alternative options found for K42X-E37P/E37S-CR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K42X-E37P/E37S-CR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17H1DE4211 | D Subminiature Connector, 37 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | K42X-E37P/E37S-CR15 vs L17H1DE4211 |
L17H3DE4121 | D Subminiature Connector, 37 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | K42X-E37P/E37S-CR15 vs L17H3DE4121 |
L17H4DE1130 | D Subminiature Connector, 37 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | K42X-E37P/E37S-CR15 vs L17H4DE1130 |
L17H2DE3200 | D Subminiature Connector, 37 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | K42X-E37P/E37S-CR15 vs L17H2DE3200 |
L17H4DE2120 | D Subminiature Connector, 37 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | K42X-E37P/E37S-CR15 vs L17H4DE2120 |
L17H2DE4113 | D Subminiature Connector, 37 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | K42X-E37P/E37S-CR15 vs L17H2DE4113 |
L17H1DE0121 | D Subminiature Connector, 37 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | K42X-E37P/E37S-CR15 vs L17H1DE0121 |
KF42X-C37P/S-AJ | D Subminiature Connector, 37 Contact(s), Male-Female, Solder Terminal, Plug-receptacle, ROHS COMPLIANT | Kycon Inc | K42X-E37P/E37S-CR15 vs KF42X-C37P/S-AJ |
L17H3DE0223 | D Subminiature Connector, 37 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | K42X-E37P/E37S-CR15 vs L17H3DE0223 |
L17H7DE2111 | D Subminiature Connector, 37 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | K42X-E37P/E37S-CR15 vs L17H7DE2111 |