Part Details for K42X-E9/9/P/P-C2NJ by Kycon Inc
Overview of K42X-E9/9/P/P-C2NJ by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K42X-E9/9/P/P-C2NJ
K42X-E9/9/P/P-C2NJ CAD Models
K42X-E9/9/P/P-C2NJ Part Data Attributes:
|
K42X-E9/9/P/P-C2NJ
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K42X-E9/9/P/P-C2NJ
Kycon Inc
D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER STACKING CONNECTOR: 9 CONTACTS; 1/E SHELL SIZE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for K42X-E9/9/P/P-C2NJ
This table gives cross-reference parts and alternative options found for K42X-E9/9/P/P-C2NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K42X-E9/9/P/P-C2NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17H2111200 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | K42X-E9/9/P/P-C2NJ vs L17H2111200 |
L17H3114235 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | K42X-E9/9/P/P-C2NJ vs L17H3114235 |
L17H2110210 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | K42X-E9/9/P/P-C2NJ vs L17H2110210 |
L17H3113245 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | K42X-E9/9/P/P-C2NJ vs L17H3113245 |
L17H2111123 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | K42X-E9/9/P/P-C2NJ vs L17H2111123 |
L17H2112113 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | K42X-E9/9/P/P-C2NJ vs L17H2112113 |
L17H4110120 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | K42X-E9/9/P/P-C2NJ vs L17H4110120 |
KF42X-E9P/E9P-B4NJ30 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, Plug, ROHS COMPLIANT PACKAGE-9 | Kycon Inc | K42X-E9/9/P/P-C2NJ vs KF42X-E9P/E9P-B4NJ30 |
L17H3R4131 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | K42X-E9/9/P/P-C2NJ vs L17H3R4131 |
L17H4110103 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | K42X-E9/9/P/P-C2NJ vs L17H4110103 |