Part Details for K6T1008C2C-GP70 by Samsung Semiconductor
Overview of K6T1008C2C-GP70 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K6T1008C2C-GP70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 128KX8 STANDARD SRAM, 70NS, PDSO32 | 655 |
|
$2.4000 / $6.0000 | Buy Now |
Part Details for K6T1008C2C-GP70
K6T1008C2C-GP70 CAD Models
K6T1008C2C-GP70 Part Data Attributes:
|
K6T1008C2C-GP70
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6T1008C2C-GP70
Samsung Semiconductor
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.47 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.43 mm |
Alternate Parts for K6T1008C2C-GP70
This table gives cross-reference parts and alternative options found for K6T1008C2C-GP70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6T1008C2C-GP70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM628128DLFP-7UL | STANDARD SRAM, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Renesas Electronics Corporation | K6T1008C2C-GP70 vs HM628128DLFP-7UL |
HM628128DLFP-7SL | 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Renesas Electronics Corporation | K6T1008C2C-GP70 vs HM628128DLFP-7SL |
HM628128DLFP-7 | 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Renesas Electronics Corporation | K6T1008C2C-GP70 vs HM628128DLFP-7 |
HM628128DLFPI-7 | 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Renesas Electronics Corporation | K6T1008C2C-GP70 vs HM628128DLFPI-7 |
HY628100BLG-70I | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | SK Hynix Inc | K6T1008C2C-GP70 vs HY628100BLG-70I |
CY62128BLL-70SI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOIC-32 | Cypress Semiconductor | K6T1008C2C-GP70 vs CY62128BLL-70SI |
KM681000ELGI-7L | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | K6T1008C2C-GP70 vs KM681000ELGI-7L |
M5M51008DFP-70HI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Mitsubishi Electric | K6T1008C2C-GP70 vs M5M51008DFP-70HI |
K6T1008C2C-GF70 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | K6T1008C2C-GP70 vs K6T1008C2C-GF70 |
CY62128BLL-70SXI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | K6T1008C2C-GP70 vs CY62128BLL-70SXI |