Memory
K7J643682M-EI300
Samsung Semiconductor
Description: DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-165

Overview of K7J643682M-EI300 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for K7J643682M-EI300 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K7J643682M-EI300 by Samsung Semiconductor

K7J643682M-EI300
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
LBGA, BGA165,11X15,40
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
0.45 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
300 MHz
I/O Type
SEPARATE
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e1
Length
17 mm
Memory Density
75497472 bit
Memory IC Type
DDR SRAM
Memory Width
36
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
165
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Standby Voltage-Min
1.7 V
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
15 mm
Want to compare parts?
  1. K7J643682M-EI300
    Samsung Semiconductor
    DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-165
    VS

Alternate Parts for K7J643682M-EI300

This table gives cross-reference parts and alternative options found for K7J643682M-EI300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7J643682M-EI300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1524JV18-300BZI DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor K7J643682M-EI300 vs CY7C1524JV18-300BZI
K7J643682M-FI30T Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165 Samsung Semiconductor K7J643682M-EI300 vs K7J643682M-FI30T
K7J643682M-EI30 Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165 Samsung Semiconductor K7J643682M-EI300 vs K7J643682M-EI30
K7J643682M-EI30T Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165 Samsung Semiconductor K7J643682M-EI300 vs K7J643682M-EI30T
CY7C1524JV18-300BZXI DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor K7J643682M-EI300 vs CY7C1524JV18-300BZXI
CY7C1524AV18-300BZI DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor K7J643682M-EI300 vs CY7C1524AV18-300BZI
K7J643682M-FI30 Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165 Samsung Semiconductor K7J643682M-EI300 vs K7J643682M-FI30
CY7C1524AV18-300BZXI DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor K7J643682M-EI300 vs CY7C1524AV18-300BZXI
K7J643682M-FI300 DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FBGA-165 Samsung Semiconductor K7J643682M-EI300 vs K7J643682M-FI300
CY7C1524V18-300BZXI DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 17 X 15 MM, 1.4 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor K7J643682M-EI300 vs CY7C1524V18-300BZXI
Part Number Description Manufacturer Compare
GS8672Q36AE-200I Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology K7J643682M-EI300 vs GS8672Q36AE-200I
GS8672Q37BGE-300I QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology K7J643682M-EI300 vs GS8672Q37BGE-300I
GS8662R36E-250I DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 MM X 17 MM, 1MM PITCH, FPBGA-165 GSI Technology K7J643682M-EI300 vs GS8662R36E-250I
GS8672D37BE-300I Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology K7J643682M-EI300 vs GS8672D37BE-300I
GS81302T37E-450 DDR SRAM, 2MX36, 0.37ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology K7J643682M-EI300 vs GS81302T37E-450
GS8662T36GE-167IT DDR SRAM, 2MX36, 0.5ns, CMOS, PBGA165, 15 X 17 MM, 1MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology K7J643682M-EI300 vs GS8662T36GE-167IT
GS8662R36BGD-167T Standard SRAM, 2MX36, 0.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology K7J643682M-EI300 vs GS8662R36BGD-167T
GS8662R36GE-167T DDR SRAM, 2MX36, 0.5ns, CMOS, PBGA165, 15 MM X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology K7J643682M-EI300 vs GS8662R36GE-167T
GS81302T37E-400 DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology K7J643682M-EI300 vs GS81302T37E-400
GS8672Q37BGE-400IT QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology K7J643682M-EI300 vs GS8672Q37BGE-400IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K7J643682M-EI300 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K7J643682M-EI300 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K7J643682M-EI300 would you like to use for your alert(s)?
  • Please alert me when K7J643682M-EI300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K7J643682M-EI300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K7J643682M-EI300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K7J643682M-EI300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K7J643682M-EI300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K7J643682M-EI300 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: