Part Details for K7P403623B-H65 by Samsung Semiconductor
Overview of K7P403623B-H65 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for K7P403623B-H65
K7P403623B-H65 CAD Models
K7P403623B-H65 Part Data Attributes
|
K7P403623B-H65
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K7P403623B-H65
Samsung Semiconductor
Standard SRAM, 128KX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, BGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | HBGA, BGA119,7X17,50 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE, SEATED HT-CALCULATED | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for K7P403623B-H65
This table gives cross-reference parts and alternative options found for K7P403623B-H65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7P403623B-H65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1387C-250BGC | Cache SRAM, 1MX18, 2.6ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | K7P403623B-H65 vs CY7C1387C-250BGC |
IBM04184BSLAC-7 | Standard SRAM, 256KX18, 3.5ns, CMOS, PBGA119, BGA-119 | IBM | K7P403623B-H65 vs IBM04184BSLAC-7 |
IS61QDP2B22M18A-300M3 | QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | K7P403623B-H65 vs IS61QDP2B22M18A-300M3 |
IS61LPD51236-250B3 | Cache SRAM, 512KX36, 2.6ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, PLASTIC, BGA-165 | Integrated Silicon Solution Inc | K7P403623B-H65 vs IS61LPD51236-250B3 |
IDT71V2546XS133BQ | ZBT SRAM, 128KX36, 4.2ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Integrated Device Technology Inc | K7P403623B-H65 vs IDT71V2546XS133BQ |
UPD44322182F1-A60-FQ2 | Cache SRAM, 2MX18, 3.5ns, CMOS, PBGA165, 15 X 17 MM, PLASTIC, FBGA-165 | NEC Electronics Group | K7P403623B-H65 vs UPD44322182F1-A60-FQ2 |
IS61NVF12836A-7.5B2 | ZBT SRAM, 128KX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | K7P403623B-H65 vs IS61NVF12836A-7.5B2 |
K7I160882B-FC250 | DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Samsung Semiconductor | K7P403623B-H65 vs K7I160882B-FC250 |
HY67V36400BG-7 | Standard SRAM, 128KX36, CMOS, PBGA119, BGA-119 | SK Hynix Inc | K7P403623B-H65 vs HY67V36400BG-7 |
MCM69L737AZP7.5R | Cache SRAM, 128KX36, 7.5ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Semiconductor Products | K7P403623B-H65 vs MCM69L737AZP7.5R |