Part Details for K85X-CA-37P-15 by Kycon Inc
Overview of K85X-CA-37P-15 by Kycon Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K85X-CA-37P-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
806-K85X-CA-37P-15
|
Mouser Electronics | D-Sub Standard Connectors D37 M SODR CUP FRMD 15U M RoHS: Compliant | 0 |
|
$3.8400 | Order Now |
Part Details for K85X-CA-37P-15
K85X-CA-37P-15 CAD Models
K85X-CA-37P-15 Part Data Attributes:
|
K85X-CA-37P-15
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K85X-CA-37P-15
Kycon Inc
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for K85X-CA-37P-15
This table gives cross-reference parts and alternative options found for K85X-CA-37P-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K85X-CA-37P-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMW37P3TXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | K85X-CA-37P-15 vs DCMW37P3TXLF |
L77TSCH37POL2RM5C309 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | K85X-CA-37P-15 vs L77TSCH37POL2RM5C309 |
117DFCH37PAJ3-VFM | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | K85X-CA-37P-15 vs 117DFCH37PAJ3-VFM |
DCML37P4MTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | K85X-CA-37P-15 vs DCML37P4MTXLF |
DCV37P465CTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | K85X-CA-37P-15 vs DCV37P465CTXLF |
DCPO37P667HXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | K85X-CA-37P-15 vs DCPO37P667HXLF |
DCW37P564XLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | K85X-CA-37P-15 vs DCW37P564XLF |
DCMW37P365NXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | K85X-CA-37P-15 vs DCMW37P365NXLF |
205714-3 | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | K85X-CA-37P-15 vs 205714-3 |
FCF-37PT | D Subminiature Connector, 37 Contact(s), Male, IDC Terminal, Plug, | Cinch Connectivity Solutions | K85X-CA-37P-15 vs FCF-37PT |