Part Details for KA7815CT by Fairchild Semiconductor Corporation
Overview of KA7815CT by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA7815CT
KA7815CT CAD Models
KA7815CT Part Data Attributes
|
KA7815CT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA7815CT
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for KA7815CT
This table gives cross-reference parts and alternative options found for KA7815CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7815CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV7815BTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE, Automotive Qualified | onsemi | KA7815CT vs NCV7815BTG |
BA17815T | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | KA7815CT vs BA17815T |
KA7815 | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7815CT vs KA7815 |
KA7815TU | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7815CT vs KA7815TU |
IP7815AGF-8QR-BR1 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257F, 3 PIN | TT Electronics Resistors | KA7815CT vs IP7815AGF-8QR-BR1 |
IP7815AIGF-8QR-B | 15V FIXED POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257F, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KA7815CT vs IP7815AIGF-8QR-B |
ML7815FA | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220F, 3 PIN | Micro Electronics Ltd | KA7815CT vs ML7815FA |
LM140G-15R1 | 15V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KA7815CT vs LM140G-15R1 |
IP7815AIGFR1 | Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257F, 3 PIN | TT Electronics Resistors | KA7815CT vs IP7815AIGFR1 |
IP7815AGF | Fixed Positive Standard Regulator, 15VMSFM3, TO-257F, 3 PIN | TT Electronics Resistors | KA7815CT vs IP7815AGF |