Part Details for KA79M12RTF by onsemi
Overview of KA79M12RTF by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA79M12RTF
KA79M12RTF CAD Models
KA79M12RTF Part Data Attributes
|
KA79M12RTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA79M12RTF
onsemi
3-Terminal 0.5 A Negative Voltage Regulator, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.24% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
Alternate Parts for KA79M12RTF
This table gives cross-reference parts and alternative options found for KA79M12RTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA79M12RTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79M12BDTRK | 12V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3 | onsemi | KA79M12RTF vs MC79M12BDTRK |
KA79M12R | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | KA79M12RTF vs KA79M12R |
MC79M12BDT | 12V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3 | onsemi | KA79M12RTF vs MC79M12BDT |
MC79M12CDT | 12V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3 | onsemi | KA79M12RTF vs MC79M12CDT |
UA79M12CKTPR | 12V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, PFM-2 | Texas Instruments | KA79M12RTF vs UA79M12CKTPR |
MC79M12BCDT | Fixed Negative Standard Regulator, 12V, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | KA79M12RTF vs MC79M12BCDT |
MC79M12BCDT | 12V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | KA79M12RTF vs MC79M12BCDT |
MC79M12BDTG | LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | KA79M12RTF vs MC79M12BDTG |
KA79M12RTM | 3-Terminal 0.5 A Negative Voltage Regulator, 2500-REEL | onsemi | KA79M12RTF vs KA79M12RTM |
MC79M12BBDTRK | 12V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | KA79M12RTF vs MC79M12BBDTRK |