Part Details for KAAF-5060QBDSURKZGS-SZ by Kingbright
Overview of KAAF-5060QBDSURKZGS-SZ by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for KAAF-5060QBDSURKZGS-SZ
KAAF-5060QBDSURKZGS-SZ CAD Models
KAAF-5060QBDSURKZGS-SZ Part Data Attributes
|
KAAF-5060QBDSURKZGS-SZ
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KAAF-5060QBDSURKZGS-SZ
Kingbright
T1-1/2 TRIPLE COLOR LED, HYR-GRE-BLU, 4mm, 6 X 5 MM, ROHS COMPLIANT, SMT, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 6 X 5 MM, ROHS COMPLIANT, SMT, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HYR-GRE-BLU | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 350.0/650.0/250.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 2.3 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 650/515/468 nm | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | YES | |
T-code | T1-1/2 | |
Terminal Pitch | 5.4 mm | |
Viewing Angle | 100 deg |