Part Details for KAF15AR71H473KT by Kyocera AVX Components
Overview of KAF15AR71H473KT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF15AR71H473KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KAF15AR71H473KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .047uF X7R 0603 10% AEC-Q200 FLEXITERM RoHS: Compliant | 0 |
|
$0.0580 / $0.0810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0575 | Buy Now |
DISTI #
06035C473K4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAF15AR71H473KT 50V 0.047uF X7R 0603 10% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0560 / $0.0670 | Buy Now |
DISTI #
KAF15AR71H473KT
|
TME | Capacitor: ceramic, MLCC, 47nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0116 | RFQ |
DISTI #
KAF15AR71H473KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71H473KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 92000 |
|
Buy Now |
Part Details for KAF15AR71H473KT
KAF15AR71H473KT CAD Models
KAF15AR71H473KT Part Data Attributes:
|
KAF15AR71H473KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAF15AR71H473KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47000uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAF15AR71H473KT
This table gives cross-reference parts and alternative options found for KAF15AR71H473KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAF15AR71H473KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X7R473KE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | American Technical Ceramics Corp | KAF15AR71H473KT vs 0603X7R473KE2ST |
0603B473K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | KAF15AR71H473KT vs 0603B473K500CT |
0603X7R473KE2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | American Technical Ceramics Corp | KAF15AR71H473KT vs 0603X7R473KE2AB |
0603X7R473KC2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | American Technical Ceramics Corp | KAF15AR71H473KT vs 0603X7R473KC2AB |
KAM15AR71H473KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71H473KT vs KAM15AR71H473KT |
KGF15AR71H473KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71H473KT vs KGF15AR71H473KM |
0603X7R473KE2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | American Technical Ceramics Corp | KAF15AR71H473KT vs 0603X7R473KE2SB |
DSU0603R473KN | CAP,CERAMIC,47NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Alpha 3 Manufacturing | KAF15AR71H473KT vs DSU0603R473KN |
0603Y473KAXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | KAF15AR71H473KT vs 0603Y473KAXB |
ESD35C473K4Z2A22 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | Kyocera AVX Components | KAF15AR71H473KT vs ESD35C473K4Z2A22 |