Part Details for KAI-11000CM by Eastman Kodak Company
Overview of KAI-11000CM by Eastman Kodak Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KAI-11000CM
KAI-11000CM CAD Models
KAI-11000CM Part Data Attributes
|
KAI-11000CM
Eastman Kodak Company
Buy Now
Datasheet
|
Compare Parts:
KAI-11000CM
Eastman Kodak Company
CCD Sensor, 4008 Horiz pixels, 2672 Vert pixels, Rectangular, Through Hole Mount, CERAMIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KODAK IMAGE SENSOR SOLUTIONS | |
Reach Compliance Code | unknown | |
Additional Feature | SENSITIVITY 13 UV/ELECTRON, ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 32.89 mm | |
Body Height | 5.97 mm | |
Body Length or Diameter | 43.18 mm | |
Data Rate | 28 Mbps | |
Dynamic Range | 66 dB | |
Horizontal Pixel | 4008 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 9X9 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 2672 |