Part Details for KAI-11002-AAA-CR-AE by Eastman Kodak Company
Overview of KAI-11002-AAA-CR-AE by Eastman Kodak Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KAI-11002-AAA-CR-AE
KAI-11002-AAA-CR-AE CAD Models
KAI-11002-AAA-CR-AE Part Data Attributes
|
KAI-11002-AAA-CR-AE
Eastman Kodak Company
Buy Now
Datasheet
|
Compare Parts:
KAI-11002-AAA-CR-AE
Eastman Kodak Company
CCD Sensor, 4008 Horiz pixels, 2672 Vert pixels, Rectangular, Through Hole Mount, CERAMIC, DIP-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KODAK IMAGE SENSOR SOLUTIONS | |
Reach Compliance Code | unknown | |
Additional Feature | SENSITIVITY IS 13 UV/ELECTRON, ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 32.99 mm | |
Body Height | 5.97 mm | |
Body Length or Diameter | 37.2 mm | |
Dynamic Range | 28 dB | |
Horizontal Pixel | 4008 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 9X9 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 2672 |
Alternate Parts for KAI-11002-AAA-CR-AE
This table gives cross-reference parts and alternative options found for KAI-11002-AAA-CR-AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAI-11002-AAA-CR-AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAI-11002-AAA-CR-AE | CCD Sensor, 4008 Horiz pixels, 2672 Vert pixels, Rectangular, Through Hole Mount, CERAMIC, DIP-40 | Truesense Imaging Inc | KAI-11002-AAA-CR-AE vs KAI-11002-AAA-CR-AE |