Part Details for KB-2635EW by Kingbright
Overview of KB-2635EW by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KB-2635EW
KB-2635EW CAD Models
KB-2635EW Part Data Attributes:
|
KB-2635EW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KB-2635EW
Kingbright
SINGLE COLOR LED ARRAY, HIGH EFFICIENCY RED, 19.05 mm, 3.81 X 19.05 MM, ROHS COMPLIANT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 3.81 X 19.05 MM, ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.12 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 19.05 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm |
Alternate Parts for KB-2635EW
This table gives cross-reference parts and alternative options found for KB-2635EW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KB-2635EW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KB-2655EW | SINGLE COLOR LED, HIGH EFFICIENCY RED, 8.89 mm, ROHS COMPLIANT PACKAGE-8 | Kingbright | KB-2635EW vs KB-2655EW |
KB2620EW | Single Color LED Array, High Efficiency Red, Diffused White, 8.89mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | KB-2635EW vs KB2620EW |
KB-2685EW | SINGLE COLOR LED, HIGH EFFICIENCY RED, 19.05 mm, 8.89 X 19.05 MM, ROHS COMPLIANT PACKAGE-16 | Kingbright | KB-2635EW vs KB-2685EW |
KB2655EW | Single Color LED, High Efficiency Red, Diffused White, 8.89mm, ROHS COMPLIANT PACKAGE-8 | Kingbright | KB-2635EW vs KB2655EW |
KB-2670EW | SINGLE COLOR LED ARRAY, HIGH EFFICIENCY RED, 8.89 mm, 8.89 X 8.89 MM, ROHS COMPLIANT PACKAGE-16 | Kingbright | KB-2635EW vs KB-2670EW |
KB-2550SGD | SINGLE COLOR LED, SUPER BRIGHT GREEN, 19.05 mm, ROHS COMPLIANT PACKAGE-8 | Kingbright | KB-2635EW vs KB-2550SGD |