Part Details for KBDELPS2.12-QHRI-24-Z555 by OSRAM Opto Semiconductors
Overview of KBDELPS2.12-QHRI-24-Z555 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for KBDELPS2.12-QHRI-24-Z555
KBDELPS2.12-QHRI-24-Z555 CAD Models
KBDELPS2.12-QHRI-24-Z555 Part Data Attributes
|
KBDELPS2.12-QHRI-24-Z555
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBDELPS2.12-QHRI-24-Z555
OSRAM Opto Semiconductors
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-10-22 | |
Additional Feature | AEC-Q102 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.2 V | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Min | 0.082 cd | |
Luminous Intensity-Nom | 131.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 461 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.23 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.115 mm | |
Viewing Angle | 120 deg |