Part Details for KBL06/72 by Vishay Semiconductors
Overview of KBL06/72 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBL06/72
KBL06/72 CAD Models
KBL06/72 Part Data Attributes:
|
KBL06/72
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBL06/72
Vishay Semiconductors
Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, PLASTIC, CASE KBL, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSIP-W4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE KBL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBL06/72
This table gives cross-reference parts and alternative options found for KBL06/72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBL06/72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBL06 | Bridge Rectifier Diode, 1 Phase, 2.5A, Silicon | Frontier Electronics Co Ltd | KBL06/72 vs KBL06 |
KBL06 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, PLASTIC, CASE KBL, 4 PIN | Vishay Semiconductors | KBL06/72 vs KBL06 |
RS405L | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon | International Semiconductor Inc | KBL06/72 vs RS405L |
KBL06 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, KBL, 4 PIN | Gulfsemi | KBL06/72 vs KBL06 |
KBL06/72-E4 | DIODE 4 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE KBL, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | KBL06/72 vs KBL06/72-E4 |
RS405L | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBL06/72 vs RS405L |
CBR4F-L060 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, | Central Semiconductor Corp | KBL06/72 vs CBR4F-L060 |
KBL06 | Bridge Rectifier Diode, 1 Phase, 4A, Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | KBL06/72 vs KBL06 |
KBL06 | Diode Rectifier Bridge Single 600V 4A 4-Pin Case KBL Bulk | New Jersey Semiconductor Products Inc | KBL06/72 vs KBL06 |
SB406L | Bridge Rectifier Diode, Avalanche, 1 Phase, 4A, 600V V(RRM), Silicon, PLASTIC, SB4, 4 PIN | Diotec Electronics Corp | KBL06/72 vs SB406L |