Part Details for KBPC2506W by GeneSic Semiconductor Inc
Overview of KBPC2506W by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC2506W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5928
|
Newark | Bridge Rectifier, Single Phase, 25A, 600V, Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:25A, Bridge Rectifier Case Style:Kbpc, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic Semiconductor KBPC2506W Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 | Buy Now |
DISTI #
KBPC2506W-ND
|
DigiKey | BRIDGE RECT 1P 600V 25A KBPC-W Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9180 | Buy Now |
DISTI #
905-KBPC2506W
|
Mouser Electronics | Bridge Rectifiers 600 V - 25 A RoHS: Compliant | 1860 |
|
$1.9100 / $4.2900 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 600V/25A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.2700 / $2.6200 | Buy Now |
Part Details for KBPC2506W
KBPC2506W CAD Models
KBPC2506W Part Data Attributes:
|
KBPC2506W
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBPC2506W
GeneSic Semiconductor Inc
600V 25A Silicon Bridge Rectifiers in KBPC-W Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for KBPC2506W
This table gives cross-reference parts and alternative options found for KBPC2506W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2506W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ2506A | Bridge Rectifier Diode, 1 Phase, 3.5A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | KBPC2506W vs GBJ2506A |
KBPC2506T | 600V 25A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | KBPC2506W vs KBPC2506T |