-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 800 Volt, SIP | 192 |
|
$0.9400 / $1.8800 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 800 Volt, SIP | 155 |
|
$0.9400 / $1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KBU8K
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBU8K
Vishay Semiconductors
Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Package Description | PLASTIC, KBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for KBU8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU8K | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, | General Instrument Corp | KBU8K vs KBU8K |
KBU8K | 800V 8A Silicon Bridge Rectifiers in KBU Package | GeneSic Semiconductor Inc | KBU8K vs KBU8K |
KBU8K-E4/51 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | KBU8K vs KBU8K-E4/51 |
KBU8K | Bridge Rectifier Diode, 1 Phase, 5.6A, 800V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | KBU8K vs KBU8K |
KBU8K-BP | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBU, 4 PIN | Micro Commercial Components | KBU8K vs KBU8K-BP |
RS806-BP | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | Micro Commercial Components | KBU8K vs RS806-BP |
RS806 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, RS-6, 4 PIN | Micro Commercial Components | KBU8K vs RS806 |
KBU8K_NL | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, LEAD FREE, R7, 4 PIN | Fairchild Semiconductor Corporation | KBU8K vs KBU8K_NL |
KBU8K | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Suzhou Good-Ark Electronics Co Ltd | KBU8K vs KBU8K |
KBU8K | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Promax-Johnton Electronic Corporation | KBU8K vs KBU8K |