Part Details for KC-59-544 by Kings Electronics
Overview of KC-59-544 by Kings Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC-59-544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F8537
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg142, Rg223, Rg400, Contact Material:Brass Rohs Compliant: Yes |Kings KC-59-544 Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | KC-59-544 | 3 |
|
$10.6400 | Buy Now |
|
Quest Components | KC-59-544 | 32 |
|
$23.2200 / $25.8000 | Buy Now |
|
CDM Electronics | BNC PLUG Package Multiple: 1 | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for KC-59-544
KC-59-544 CAD Models
KC-59-544 Part Data Attributes
|
KC-59-544
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
KC-59-544
Kings Electronics
CONNECTOR, CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP SOLDER, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 3GHZ | |
Body Depth | 1.08 inch | |
Body Diameter | 0.56 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-58 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CLAMP SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for KC-59-544
This table gives cross-reference parts and alternative options found for KC-59-544. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KC-59-544, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KC-59-544 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Solder Terminal, Locking, Plug | Winchester Interconnect | KC-59-544 vs KC-59-544 |
M39012/16-0101 | RF BNC Connector, Male, Cable Mount, Clamp Solder Terminal, Plug | Kings Electronics | KC-59-544 vs M39012/16-0101 |