-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
X7T (EIA) 450Vdc 0.56μF±10%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-KC355LD7LP564KV01LCT-ND
|
DigiKey | CAP CER .56UF 450V X7T 2220 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
400 In Stock |
|
$1.3259 / $3.2200 | Buy Now |
DISTI #
KC355LD7LP564KV01L
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.56 uF, 450 V, ± 10%, X7T, 2220 [5750 Metric], 2.8 mm Stack Height - Tape and Reel (Alt: KC355LD7LP564KV01L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4336 / $1.6759 | Buy Now |
DISTI #
81-KC355LD7LP564KV01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.56F 450VDC 10% X7T AEC-Q200 RoHS: Compliant | 400 |
|
$1.3000 / $3.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KC355LD7LP564KV01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KC355LD7LP564KV01L
Murata Manufacturing Co Ltd
X7T (EIA) 450Vdc 0.56μF±10%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2421 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | J BEND | |
Width | 5.3 mm |