Part Details for KCM55R5C3A273JDL1K by Murata Manufacturing Co Ltd
Overview of KCM55R5C3A273JDL1K by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for KCM55R5C3A273JDL1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-KCM55R5C3A273JDL1KTR-ND
|
DigiKey | CAP CER 0.027UF 1KV C0G/NP0 2220 Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4303 | Buy Now |
DISTI #
KCM55R5C3A273JDL1K
|
Avnet Americas | CAP C-HV PWRCON METALT - Tape and Reel (Alt: KCM55R5C3A273JDL1K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.7988 | Buy Now |
DISTI #
81-CM55R5C3A273JDL1K
|
Mouser Electronics | Specialty Ceramic Capacitors 27000pF 1000VDC 0.05 C0G AEC-Q200 RoHS: Compliant | 0 |
|
$1.3000 / $1.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
Part Details for KCM55R5C3A273JDL1K
KCM55R5C3A273JDL1K CAD Models
KCM55R5C3A273JDL1K Part Data Attributes:
|
KCM55R5C3A273JDL1K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KCM55R5C3A273JDL1K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 0.027uF, Surface Mount, 2420, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.6 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2420 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Width | 5.1 mm |