Part Details for KD80486SLENHANCED1XCLKSX25 by Intel Corporation
Overview of KD80486SLENHANCED1XCLKSX25 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KD80486SLENHANCED1XCLKSX25
KD80486SLENHANCED1XCLKSX25 CAD Models
KD80486SLENHANCED1XCLKSX25 Part Data Attributes
|
KD80486SLENHANCED1XCLKSX25
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
KD80486SLENHANCED1XCLKSX25
Intel Corporation
Microprocessor, 32-Bit, 25MHz, CMOS, PQFP196, BUMPERED, PLASTIC, FQFP-196
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | BQFP, | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DYNAMIC BUS SIZING; BURST BUS; MULTIPROCESSOR SUPPORT; ADVANCED POWER MANAGEMENT FEATURES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G196 | |
Length | 34.29 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 4 | |
Number of Serial I/Os | ||
Number of Terminals | 196 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 25 MHz | |
Supply Current-Max | 560 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 34.29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for KD80486SLENHANCED1XCLKSX25
This table gives cross-reference parts and alternative options found for KD80486SLENHANCED1XCLKSX25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KD80486SLENHANCED1XCLKSX25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KU80486SLENHANCED1XCLKSX25 | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP196, BUMPERED, PLASTIC, FQFP-196 | Intel Corporation | KD80486SLENHANCED1XCLKSX25 vs KU80486SLENHANCED1XCLKSX25 |
NG80486SLENHANCED1XCLKSX25 | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP196, HEAT SPREADER, BUMPERED, PLASTIC, FQFP-196 | Intel Corporation | KD80486SLENHANCED1XCLKSX25 vs NG80486SLENHANCED1XCLKSX25 |