Part Details for KF22X-B25P-NVJM by Kycon Inc
Overview of KF22X-B25P-NVJM by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KF22X-B25P-NVJM
KF22X-B25P-NVJM CAD Models
KF22X-B25P-NVJM Part Data Attributes
|
KF22X-B25P-NVJM
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KF22X-B25P-NVJM
Kycon Inc
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.488 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for KF22X-B25P-NVJM
This table gives cross-reference parts and alternative options found for KF22X-B25P-NVJM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF22X-B25P-NVJM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
167550 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | KF22X-B25P-NVJM vs 167550 |
208936-1 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | KF22X-B25P-NVJM vs 208936-1 |
K88X-BE-25P-BRA | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | KF22X-B25P-NVJM vs K88X-BE-25P-BRA |
747238-1 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | KF22X-B25P-NVJM vs 747238-1 |
87203-1368 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | Molex | KF22X-B25P-NVJM vs 87203-1368 |
2-188442-2 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT | TE's AMP | KF22X-B25P-NVJM vs 2-188442-2 |
87203-7355 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Molex | KF22X-B25P-NVJM vs 87203-7355 |
745959-6 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | KF22X-B25P-NVJM vs 745959-6 |
87203-7344 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Molex | KF22X-B25P-NVJM vs 87203-7344 |
173179-1 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC CRIMP | TE Connectivity | KF22X-B25P-NVJM vs 173179-1 |