Part Details for KF42X-B25S/B25S-BR30 by Kycon Inc
Overview of KF42X-B25S/B25S-BR30 by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KF42X-B25S/B25S-BR30
KF42X-B25S/B25S-BR30 CAD Models
KF42X-B25S/B25S-BR30 Part Data Attributes:
|
KF42X-B25S/B25S-BR30
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KF42X-B25S/B25S-BR30
Kycon Inc
D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, Socket, ROHS COMPLIANT PACKAGE-25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT PACKAGE-25 | |
Reach Compliance Code | unknown | |
Board Mounting Option | HOLE .120 | |
Body Breadth | 1.394 inch | |
Body Depth | 0.768 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.11 inch | |
Mating Contact Row Spacing | 0.11/0.79 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | RIVET & JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for KF42X-B25S/B25S-BR30
This table gives cross-reference parts and alternative options found for KF42X-B25S/B25S-BR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF42X-B25S/B25S-BR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF42X-B25S/B25S-B30 | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, Socket, ROHS COMPLIANT PACKAGE-25 | Kycon Inc | KF42X-B25S/B25S-BR30 vs KF42X-B25S/B25S-B30 |
K42X-B25/25/S/S-A4NR30 | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Kycon Inc | KF42X-B25S/B25S-BR30 vs K42X-B25/25/S/S-A4NR30 |
KF42X-B25S/S-A4NJ15 | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, Receptacle-receptacle, ROHS COMPLIANT | Kycon Inc | KF42X-B25S/B25S-BR30 vs KF42X-B25S/S-A4NJ15 |
K42X-B25/25/S/S-B15 | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Kycon Inc | KF42X-B25S/B25S-BR30 vs K42X-B25/25/S/S-B15 |
K42X-B25S/B25S-BJ30 | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | KF42X-B25S/B25S-BR30 vs K42X-B25S/B25S-BJ30 |
K42X-E25S/E25S-A4N | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | KF42X-B25S/B25S-BR30 vs K42X-E25S/E25S-A4N |
K42X-B25S/B25S-B15 | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | KF42X-B25S/B25S-BR30 vs K42X-B25S/B25S-B15 |
K42X-B25/25/S/S-B4NJ15 | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Kycon Inc | KF42X-B25S/B25S-BR30 vs K42X-B25/25/S/S-B4NJ15 |
K42X-E25S/E25S-C4NR30 | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | KF42X-B25S/B25S-BR30 vs K42X-E25S/E25S-C4NR30 |
KF42X-B25S/B25S-C2N | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, Socket, ROHS COMPLIANT PACKAGE-25 | Kycon Inc | KF42X-B25S/B25S-BR30 vs KF42X-B25S/B25S-C2N |