Part Details for KGF44FR73A104KV by Kyocera AVX Components
Overview of KGF44FR73A104KV by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF44FR73A104KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGF44FR73A104KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 1KV 10% 1825 RoHS: Compliant | 0 |
|
$1.8900 / $2.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5390 | Buy Now |
DISTI #
1825AC104KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGF44FR73A104KV 1KV .1uF X7R 1825 10% Tol HV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 15500 In Stock |
|
$1.1600 | Buy Now |
DISTI #
KGF44FR73A104KV
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 1KV 10% 1825 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.2900 | Buy Now |
DISTI #
KGF44FR73A104KV
|
TME | Capacitor: ceramic, MLCC, 100nF, 1kV, X7R, ±10%, SMD, 1825 Min Qty: 500 | 0 |
|
$0.6300 | RFQ |
DISTI #
KGF44FR73A104KV
|
Avnet Abacus | (Alt: KGF44FR73A104KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGF44FR73A104KV
KGF44FR73A104KV CAD Models
KGF44FR73A104KV Part Data Attributes:
|
KGF44FR73A104KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF44FR73A104KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |