Part Details for KGM05ACG1H1R0CH by Kyocera AVX Components
Overview of KGM05ACG1H1R0CH by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05ACG1H1R0CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1H1R0CHCT-ND
|
DigiKey | CAP CER 1PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24778 In Stock |
|
$0.0129 / $0.1300 | Buy Now |
DISTI #
581-KGM05ACG1H1R0CH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1pF C0G 0402 +/-.25pF RoHS: Compliant | 0 |
|
$0.0400 / $0.2600 | Order Now |
|
Future Electronics | CAP CER 1PF 50V C0G/NP0 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.0123 / $0.0140 | Buy Now |
|
Future Electronics | CAP CER 1PF 50V C0G/NP0 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0123 / $0.0144 | Buy Now |
DISTI #
04025A1R0CAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1H1R0CH NEW GLOBAL PN 50V 1pF C0G 0402 0.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 130000 In Stock |
|
$0.0147 / $0.0156 | Buy Now |
DISTI #
KGM05ACG1H1R0CH
|
TME | Capacitor: ceramic, MLCC, 1pF, 50V, C0G (NP0), ±0.25pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0016 | RFQ |
DISTI #
KGM05ACG1H1R0CH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 pF, 50 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H1R0CH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 40000 |
|
Buy Now |
Part Details for KGM05ACG1H1R0CH
KGM05ACG1H1R0CH CAD Models
KGM05ACG1H1R0CH Part Data Attributes
|
KGM05ACG1H1R0CH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1H1R0CH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1H1R0CH
This table gives cross-reference parts and alternative options found for KGM05ACG1H1R0CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1H1R0CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAQ05ACG1H1R0CH | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H1R0CH vs KAQ05ACG1H1R0CH |
LD025A1R0CAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H1R0CH vs LD025A1R0CAX4A |
0402A0501P00CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | KGM05ACG1H1R0CH vs 0402A0501P00CQB |
0402H0501P00CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | KGM05ACG1H1R0CH vs 0402H0501P00CQB |
LD025A1R0CAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H1R0CH vs LD025A1R0CAX2A |
0402A0501P00CQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | KGM05ACG1H1R0CH vs 0402A0501P00CQT |
04025A1R0CA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H1R0CH vs 04025A1R0CA79A |
04025U1R0C4T2A | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402 | Kyocera AVX Components | KGM05ACG1H1R0CH vs 04025U1R0C4T2A |
04025A1R0C4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H1R0CH vs 04025A1R0C4T2A |
04025U1R0C4T4A | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402 | Kyocera AVX Components | KGM05ACG1H1R0CH vs 04025U1R0C4T4A |