Part Details for KGM05AR71H102JH by Kyocera AVX Components
Overview of KGM05AR71H102JH by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71H102JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71H102JHCT-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
89398 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
581-KGM05AR71H102JH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .001uF X7R 0402 5% RoHS: Compliant | 45650 |
|
$0.0500 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0053 | Buy Now |
DISTI #
04025C102JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71H102JH NEW GLOBAL PN 50V 1000pF X7R 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 590000 In Stock |
|
$0.0054 / $0.0079 | Buy Now |
DISTI #
KGM05AR71H102JH
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, X7R, ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0044 | RFQ |
DISTI #
KGM05AR71H102JH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71H102JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 60000 |
|
Buy Now |
Part Details for KGM05AR71H102JH
KGM05AR71H102JH CAD Models
KGM05AR71H102JH Part Data Attributes
|
KGM05AR71H102JH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71H102JH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71H102JH
This table gives cross-reference parts and alternative options found for KGM05AR71H102JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71H102JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402Y102JXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | KGM05AR71H102JH vs VJ0402Y102JXACW1BC |
C0402X7R500-102JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71H102JH vs C0402X7R500-102JPU |
LD025C102JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H102JH vs LD025C102JAX9A |
0402X7R102JE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | American Technical Ceramics Corp | KGM05AR71H102JH vs 0402X7R102JE2AT |
0402X7R102JC2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | American Technical Ceramics Corp | KGM05AR71H102JH vs 0402X7R102JC2AB |
0402X7R102JE2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | American Technical Ceramics Corp | KGM05AR71H102JH vs 0402X7R102JE2AB |
0402X7R102JE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | American Technical Ceramics Corp | KGM05AR71H102JH vs 0402X7R102JE2ST |
KAM05AR71H102JH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H102JH vs KAM05AR71H102JH |
0402X7R102JC2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | American Technical Ceramics Corp | KGM05AR71H102JH vs 0402X7R102JC2SB |
C0402X7R500-102JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71H102JH vs C0402X7R500-102JPE |