Part Details for KGM31BCG2D270KT by Kyocera AVX Components
Overview of KGM31BCG2D270KT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BCG2D270KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG2D270KTTR-ND
|
DigiKey | CAP CER 27PF 200V C0G/NP0 1206 Min Qty: 8000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0676 | Buy Now |
DISTI #
12062A270KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 27pF C0G 1206 1 0% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0670 | Buy Now |
DISTI #
KGM31BCG2D270KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 27 pF, 200 V, � 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2D270KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BCG2D270KT
KGM31BCG2D270KT CAD Models
KGM31BCG2D270KT Part Data Attributes
|
KGM31BCG2D270KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BCG2D270KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BCG2D270KT
This table gives cross-reference parts and alternative options found for KGM31BCG2D270KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG2D270KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062A270KA72A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2D270KT vs 12062A270KA72A |
1206G270K201SNT-030-C | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.000027uF, 1206 | Capax Technologies Inc | KGM31BCG2D270KT vs 1206G270K201SNT-030-C |
LD062A270KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1206, | Kyocera AVX Components | KGM31BCG2D270KT vs LD062A270KAB7A |
12062A270KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BCG2D270KT vs 12062A270KAT4A |
LD062A270KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2D270KT vs LD062A270KAB9A |
CL31C270KDNS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2D270KT vs CL31C270KDNS |
1206G270K201SNT-030- | CAP,CERAMIC,27PF,200VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | KGM31BCG2D270KT vs 1206G270K201SNT-030- |
1206G270K201GT-030- | CAP,CERAMIC,27PF,200VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | KGM31BCG2D270KT vs 1206G270K201GT-030- |
AU062A270KA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1206, | Kyocera AVX Components | KGM31BCG2D270KT vs AU062A270KA79A |
LD062A270KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2D270KT vs LD062A270KAB2A |