Part Details for KGM44FCG3A472JV by Kyocera AVX Components
Overview of KGM44FCG3A472JV by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for KGM44FCG3A472JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM44FCG3A472JV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 4700pF C0G 1825 5% RoHS: Compliant | 0 |
|
$1.3200 / $1.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
DISTI #
1825AA472JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM44FCG3A472JV NEW GLOBAL PN 1KV 4700pF C0G 1825 5% HV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.3200 / $1.5100 | Buy Now |
DISTI #
KGM44FCG3A472JV
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 1kV, C0G (NP0), ±5%, SMD, 1825 Min Qty: 500 | 0 |
|
$1.1500 | RFQ |
Part Details for KGM44FCG3A472JV
KGM44FCG3A472JV CAD Models
KGM44FCG3A472JV Part Data Attributes
|
KGM44FCG3A472JV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM44FCG3A472JV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1825, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e2 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |