Part Details for KH208-810B150R by YAGEO Corporation
Overview of KH208-810B150R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KH208-810B150R
KH208-810B150R CAD Models
KH208-810B150R Part Data Attributes:
|
KH208-810B150R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KH208-810B150R
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 150ohm, 10% +/-Tol, 40ppm/Cel, Through Hole Mount, 9825, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 25 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 6.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 9825 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 40 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |