Part Details for KHAU-17D11M-24 by TE Connectivity
Overview of KHAU-17D11M-24 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHAU-17D11M-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7135
|
Newark | Khau-17D11M-24=Kh |Potter&brumfield Te Connectivity KHAU-17D11M-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$66.5800 / $88.1800 | Buy Now |
DISTI #
24C2227
|
Newark | Khau-17D11M-24=Kh Rohs Compliant: No |Potter&brumfield Te Connectivity KHAU-17D11M-24 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.3200 | Buy Now |
DISTI #
2266-KHAU-17D11M-24-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 24V Min Qty: 2 Lead time: 99 Weeks Container: Tray MARKETPLACE PRODUCT |
29 In Stock |
|
$62.6200 / $66.3100 | Buy Now |
DISTI #
PB3179-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 24V Min Qty: 2 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.4383 | Buy Now |
DISTI #
655-KHAU-17D11M-24
|
Mouser Electronics | Industrial Relays 4PDT 3A 24VDC RELAY GP RoHS: Compliant | 0 |
|
$61.4300 | Order Now |
|
Onlinecomponents.com | Panel Plug-in Power Relay RoHS: Compliant |
29 Partner Stock |
|
$57.4500 / $78.0200 | Buy Now |
DISTI #
TE Connectivity KHAU-17D11M-24
|
PEI Genesis | Power/Signal Relay 4 Form C | 29 |
|
Buy Now | |
DISTI #
000000000002451050
|
Sager | Industrial Relays 4PDT 3A 24VDC RELAY GP Min Qty: 50 | 0 |
|
$72.4200 | Buy Now |
|
Master Electronics | Panel Plug-in Power Relay RoHS: Compliant |
29 Partner Stock |
|
$57.4500 / $78.0200 | Buy Now |
Part Details for KHAU-17D11M-24
KHAU-17D11M-24 CAD Models
KHAU-17D11M-24 Part Data Attributes:
|
KHAU-17D11M-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KHAU-17D11M-24
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.038A (Coil), 24VDC (Coil), 850mW (Coil), 2.5A (Contact), 28VDC (Contact), DC Input, Random, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 38.1 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 850 mW | |
Coil Resistance | 650 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 2.5 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | SILVER | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.008001016002032004 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |
Alternate Parts for KHAU-17D11M-24
This table gives cross-reference parts and alternative options found for KHAU-17D11M-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHAU-17D11M-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KHAU-17D11L-48 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.02A (COIL), 48VDC (COIL), 900mW (COIL), 3A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KHAU-17D11M-24 vs KHAU-17D11L-48 |
KHAU-17D18-12 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.016A (Coil), 12VDC (Coil), 900mW (Coil), 2.5A (Contact), DC Input, Random, Panel Mount | TE Connectivity | KHAU-17D11M-24 vs KHAU-17D18-12 |
KHAU-17D18L-48 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.02A (COIL), 48VDC (COIL), 900mW (COIL), 3A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KHAU-17D11M-24 vs KHAU-17D18L-48 |
KHAU-17D18L-24 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.04A (COIL), 24VDC (COIL), 900mW (COIL), 3A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KHAU-17D11M-24 vs KHAU-17D18L-24 |
KHAU-17D12L-12 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 5A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KHAU-17D11M-24 vs KHAU-17D12L-12 |
KHAU-17D11N-110 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.008A (Coil), 110VDC (Coil), 1100mW (Coil), 2.5A (Contact), 28VDC (Contact), DC Input, Random, Panel Mount | TE Connectivity | KHAU-17D11M-24 vs KHAU-17D11N-110 |
KHAU-17D16B-24 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 24VDC (COIL), 900mW (COIL), 1A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT, ROHS COMPLIANT | TE Connectivity | KHAU-17D11M-24 vs KHAU-17D16B-24 |