-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Electronic Component | 225 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KIA494AP
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA494AP
KEC
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | KEC | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XDIP-T16 | |
Length | 19.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 4.1 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for KIA494AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA494AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJ494CD | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDIP16, DIP-16 | Promax-Johnton Electronic Corporation | KIA494AP vs PJ494CD |
TL598DR | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16 | Texas Instruments | KIA494AP vs TL598DR |
TL598QD | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | KIA494AP vs TL598QD |
TL494CNSE4 | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | KIA494AP vs TL494CNSE4 |
TL598MFKB | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | KIA494AP vs TL598MFKB |
TL494CPWLE | PWM Control Circuit 16-TSSOP | Texas Instruments | KIA494AP vs TL494CPWLE |
TL494CPWE4 | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | KIA494AP vs TL494CPWE4 |
TL494CPWLE | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | KIA494AP vs TL494CPWLE |
TL494CDBRE4 | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDSO16, GREEN, PLASTIC, SSOP-16 | Rochester Electronics LLC | KIA494AP vs TL494CDBRE4 |
TL494CDE4 | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | KIA494AP vs TL494CDE4 |