Part Details for KIA78DS05BPV by KEC
Overview of KIA78DS05BPV by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KIA78DS05BPV
KIA78DS05BPV CAD Models
KIA78DS05BPV Part Data Attributes
|
KIA78DS05BPV
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA78DS05BPV
KEC
Fixed Positive LDO Regulator, 5V, 0.3V Dropout, BIPolar, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.3 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-XBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.03 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 4.5 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 10% |
Alternate Parts for KIA78DS05BPV
This table gives cross-reference parts and alternative options found for KIA78DS05BPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA78DS05BPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2936Z-5.0X | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, BCY3, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | KIA78DS05BPV vs LM2936Z-5.0X |
LM2936Z-5.0/LFT3 | 50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 3-TO-92 | Texas Instruments | KIA78DS05BPV vs LM2936Z-5.0/LFT3 |
LM2936Z-5.0/LFT1 | 50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 3-TO-92 | Texas Instruments | KIA78DS05BPV vs LM2936Z-5.0/LFT1 |
KIA78DS05BP | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, BIPolar, TO-92, 3 PIN | KEC | KIA78DS05BPV vs KIA78DS05BP |
LM2936Z-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, BCY3, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | KIA78DS05BPV vs LM2936Z-5.0/NOPB |
LM2936Z-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, BCY3, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | KIA78DS05BPV vs LM2936Z-5.0 |
LM2936Z-5.0/NOPB | 50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 3-TO-92 -40 to 125 | Texas Instruments | KIA78DS05BPV vs LM2936Z-5.0/NOPB |