Part Details for KIA7905PI by KEC
Overview of KIA7905PI by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for KIA7905PI
KIA7905PI CAD Models
KIA7905PI Part Data Attributes
|
KIA7905PI
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA7905PI
KEC
Fixed Negative Standard Regulator, 5V, BIPolar, TO-220IS, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-220IS | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-XSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KIA7905PI
This table gives cross-reference parts and alternative options found for KIA7905PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA7905PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7905CD2T | 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | STMicroelectronics | KIA7905PI vs L7905CD2T |
MC7905CD2TR4 | 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | KIA7905PI vs MC7905CD2TR4 |
MC7905ACD2T | 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | KIA7905PI vs MC7905ACD2T |
MC7905CD2T | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | KIA7905PI vs MC7905CD2T |
MC7905ACD2TG | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 2%; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE | onsemi | KIA7905PI vs MC7905ACD2TG |
LM79M05R | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | KIA7905PI vs LM79M05R |
MC7905BD2T | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | KIA7905PI vs MC7905BD2T |
MC7905CD2T | 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | KIA7905PI vs MC7905CD2T |
MC7905BD2TG | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = -40°C to +125°C, 3 LEAD D2PAK, 50-TUBE | onsemi | KIA7905PI vs MC7905BD2TG |
MC7905CD2TR4 | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | KIA7905PI vs MC7905CD2TR4 |