Part Details for KJA7T23F55PCL27 by ITT Interconnect Solutions
Overview of KJA7T23F55PCL27 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for KJA7T23F55PCL27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7330
|
Newark | 38999 - Style |Itt Cannon KJA7T23F55PCL27 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$526.6700 / $559.5900 | Buy Now |
DISTI #
KJA7T23F55PCL27
|
Avnet Americas | - Bulk (Alt: KJA7T23F55PCL27) Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$165.3500 / $761.2010 | Buy Now |
DISTI #
965-KJA7T23F55PCL27
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$556.8500 | Order Now |
DISTI #
ITTKJA7T23F55PCL27
|
Heilind Electronics | KJA7T23F55PCL27 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$514.6500 / $1,366.6300 | Buy Now | |
DISTI #
ITTKJA7T23F55PCL27
|
Interstate Connecting Components | KJA7T23F55PCL27 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$514.6500 / $1,366.6300 | Buy Now |
Part Details for KJA7T23F55PCL27
KJA7T23F55PCL27 CAD Models
KJA7T23F55PCL27 Part Data Attributes:
|
KJA7T23F55PCL27
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA7T23F55PCL27
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Unique Insert Number | 23-55 |
Alternate Parts for KJA7T23F55PCL27
This table gives cross-reference parts and alternative options found for KJA7T23F55PCL27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7T23F55PCL27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24F-H-55HC | MIL Series Connector, 55 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJA7T23F55PCL27 vs D38999/24F-H-55HC |
TV07RW-23-55PC | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | KJA7T23F55PCL27 vs TV07RW-23-55PC |
D38999/24C-H-55PC | MIL Series Connector, 55 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJA7T23F55PCL27 vs D38999/24C-H-55PC |
D38999/24TH55PC | MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | KJA7T23F55PCL27 vs D38999/24TH55PC |
D38999/24F-H-55PC | MIL Series Connector, 55 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJA7T23F55PCL27 vs D38999/24F-H-55PC |
YDTS24G23-55PCV001 | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | KJA7T23F55PCL27 vs YDTS24G23-55PCV001 |
D38999/24MH55PC-LC | MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T23F55PCL27 vs D38999/24MH55PC-LC |
D38999/24GH55PC-LC | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | KJA7T23F55PCL27 vs D38999/24GH55PC-LC |
YACT24JH55PCV00100 | MIL Series Connector | TE Connectivity | KJA7T23F55PCL27 vs YACT24JH55PCV00100 |
D38999/24S-H-55PC | MIL Series Connector, 55 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJA7T23F55PCL27 vs D38999/24S-H-55PC |