Part Details for KLDR03.5 by Littelfuse Inc
Overview of KLDR03.5 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLDR03.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$18.0200 / $39.7600 | Buy Now |
Part Details for KLDR03.5
KLDR03.5 CAD Models
KLDR03.5 Part Data Attributes
|
KLDR03.5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLDR03.5
Littelfuse Inc
Electric Fuse, Time Delay Blow, 3.5A, 600VAC, 300VDC, 200000A (IR), CC, Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 21 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 12 s |
Alternate Parts for KLDR03.5
This table gives cross-reference parts and alternative options found for KLDR03.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLDR03.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTD03.5ID | Electric Fuse, Time Delay Blow, 3.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | KLDR03.5 vs JTD03.5ID |
ATQR3-1/2 | Electric Fuse, Time Delay Blow, 3.5A, 600VAC, 200000A (IR), CC, Inline/holder, | Mersen Electrical Power | KLDR03.5 vs ATQR3-1/2 |
LLSRK03.5ID | Electric Fuse, Time Delay Blow, 3.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | KLDR03.5 vs LLSRK03.5ID |
FLSR3.5ID | Electric Fuse, Time Delay Blow, 3.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | KLDR03.5 vs FLSR3.5ID |
KLDR03.5HXP | Electric Fuse, Time Delay Blow, 3.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | KLDR03.5 vs KLDR03.5HXP |
CCMR03.5HXP | Electric Fuse, Time Delay Blow, 3.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | KLDR03.5 vs CCMR03.5HXP |