Part Details for KMH350VS121M30X20T2 by United Chemi-Con Inc
Overview of KMH350VS121M30X20T2 by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMH350VS121M30X20T2
KMH350VS121M30X20T2 CAD Models
KMH350VS121M30X20T2 Part Data Attributes:
|
KMH350VS121M30X20T2
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KMH350VS121M30X20T2
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2072 mΩ | |
Leakage Current | 0.84 mA | |
Manufacturer Series | KMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 640 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for KMH350VS121M30X20T2
This table gives cross-reference parts and alternative options found for KMH350VS121M30X20T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMH350VS121M30X20T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXG350VN121M25X30T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | KMH350VS121M30X20T2 vs LXG350VN121M25X30T2 |
ECEC2VX121DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | KMH350VS121M30X20T2 vs ECEC2VX121DA |
LXG350VN121M22X40T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | KMH350VS121M30X20T2 vs LXG350VN121M22X40T2 |
350VXR120M25X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | KMH350VS121M30X20T2 vs 350VXR120M25X30 |
LV350M120BP442525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | KMH350VS121M30X20T2 vs LV350M120BP442525 |
ECEC2VX121BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | KMH350VS121M30X20T2 vs ECEC2VX121BA |
350VSSN120M22B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount | Chemi-Con | KMH350VS121M30X20T2 vs 350VSSN120M22B |
LG350M120BP3-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | KMH350VS121M30X20T2 vs LG350M120BP3-3025 |
KMM350VS121M30X20T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | KMH350VS121M30X20T2 vs KMM350VS121M30X20T2 |
350MXR120MMN20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount | Rubycon Corporation | KMH350VS121M30X20T2 vs 350MXR120MMN20X35 |