There are no models available for this part yet.
Overview of KNP2WSJR-73-33R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for KNP2WSJR-73-33R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KNP2WSJR-73-33R-ND
|
DigiKey | RES 33 OHM 5% 2W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0613 | Buy Now | |
DISTI #
KNP2WSJR-73-33R
|
Avnet Americas | General Type Wirewound Resistor 33Ohm 2W 5% Axial T/R - Tape and Reel (Alt: KNP2WSJR-73-33R) Min Qty: 6000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-KNP2WSJR-73-33R
|
Mouser Electronics | Wirewound Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.0452 | Buy Now | ||
Ozdisan Elektronik | RES.WIREWOUND 2W-S 33 Ohms ±5% THT | 0 |
|
$0.0798 / $0.0974 | RFQ |
CAD Models for KNP2WSJR-73-33R by YAGEO Corporation
Part Data Attributes for KNP2WSJR-73-33R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
4.6 mm
|
Package Length
|
11.5 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
33 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
8.12 V
|
Alternate Parts for KNP2WSJR-73-33R
This table gives cross-reference parts and alternative options found for KNP2WSJR-73-33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP2WSJR-73-33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNP2WSJT-73-33R | Fixed Resistor, Wire Wound, 2W, 33ohm, 8.124V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | KNP2WSJR-73-33R vs KNP2WSJT-73-33R |
KNP2WSJT-52-33R | Fixed Resistor, Wire Wound, 2W, 33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | KNP2WSJR-73-33R vs KNP2WSJT-52-33R |
KNP2WSJB-52-33R | Fixed Resistor, Wire Wound, 2W, 33ohm, 8.124V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | KNP2WSJR-73-33R vs KNP2WSJB-52-33R |
KNP2WSJR-52-33R | Fixed Resistor, Wire Wound, 2W, 33ohm, 8.124V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | KNP2WSJR-73-33R vs KNP2WSJR-52-33R |
KNP2WSJB-73-33R | Fixed Resistor, Wire Wound, 2W, 33ohm, 8.124V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | KNP2WSJR-73-33R vs KNP2WSJB-73-33R |