Part Details for KPA-3210MGC by Kingbright
Overview of KPA-3210MGC by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPA-3210MGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPA-3210MGC
|
TME | LED, SMD, 1304, green, 36÷80mcd, 3.2x1.5x1mm, 120°, 2.1÷2.5V, 20mA Min Qty: 2 | 1368 |
|
$0.1100 / $0.3150 | Buy Now |
DISTI #
KPA-3210MGC
|
Avnet Abacus | KINKPA-3210MGC (Alt: KPA-3210MGC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for KPA-3210MGC
KPA-3210MGC CAD Models
KPA-3210MGC Part Data Attributes:
|
KPA-3210MGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPA-3210MGC
Kingbright
SINGLE COLOR LED, MEGA GREEN, 2mm, 3.20 X 1 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | MEGA GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for KPA-3210MGC
This table gives cross-reference parts and alternative options found for KPA-3210MGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPA-3210MGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA3010MGC-GX | SINGLE COLOR LED, MEGA GREEN, 2mm, ROHS COMPLIANT, SMD, 3 PIN | Kingbright | KPA-3210MGC vs APA3010MGC-GX |