Part Details for KPFA-2507BRGC-11 by Kingbright
Overview of KPFA-2507BRGC-11 by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for KPFA-2507BRGC-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPFA-2507BRGC-11
|
Avnet Abacus | LED Tri-Color Blue/Green/Red 460nm/515nm/630nm Chip LED 4-Pin SMD T/R (Alt: KPFA-2507BRGC-11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 12000 |
|
Buy Now |
Part Details for KPFA-2507BRGC-11
KPFA-2507BRGC-11 CAD Models
KPFA-2507BRGC-11 Part Data Attributes:
|
KPFA-2507BRGC-11
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPFA-2507BRGC-11
Kingbright
Triple Color LED, Hyr-gre-blu, Water Clear, 2.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYR-GRE-BLU | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 110.0/400.0/65.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630/515/460 nm | |
Shape | RECTANGULAR | |
Size | 2.1 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |