-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, MEGA GREEN, 1.6mm, 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3404
|
Newark | Led, Green, 1.6Mm, 500Mcd, 574Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:568Nm, Luminous Intensity:350Mcd, Viewing Angle:50°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Kingbright KPTD-3216MGC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3643 |
|
$0.2810 / $0.5500 | Buy Now |
DISTI #
93X4417
|
Newark | Led, Low Power, Green, 568 Nm, 2.1 V, 20 Ma, 350 Mcd Rohs Compliant: Yes |Kingbright KPTD-3216MGC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 / $0.2240 | Buy Now |
DISTI #
33117789
|
Verical | LED Uni-Color Green 574nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 344 Package Multiple: 1 | Americas - 2971 |
|
$0.2065 / $0.2282 | Buy Now |
|
Quest Components | 80 |
|
$0.3840 / $0.6400 | Buy Now | |
DISTI #
KPTD-3216MGC
|
TME | LED, SMD, 1206, green, 110÷350mcd, 3.2x1.6x1.8mm, 50°, 2.1÷2.5V Min Qty: 5 | 16110 |
|
$0.1580 / $0.2350 | Buy Now |
DISTI #
KPTD-3216MGC
|
Avnet Abacus | LED Uni-Color Green 574nm 2-Pin Chip LED T/R (Alt: KPTD-3216MGC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 26000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | - Light Emitting Diodes (LED) ROHS | 398 |
|
$0.2042 / $0.3843 | Buy Now |
|
New Advantage Corporation | LED gr�n 1206 350MCD 20MA BA2K RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 20000 |
|
$0.2121 / $0.2292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPTD-3216MGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPTD-3216MGC
Kingbright
SINGLE COLOR LED, MEGA GREEN, 1.6mm, 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | MEGA GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 350.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 50 deg |