Part Details for KRPA-14AN-120 by TE Connectivity
Overview of KRPA-14AN-120 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RYZ014A-NA-EVK | Renesas Electronics Corporation | LTE Cat-M1 Cellular IoT Module Evaluation Kit | |
82P33814ANLG | Renesas Electronics Corporation | Synchronization Management Unit (SMU) for IEEE 1588 and Synchronous Ethernet |
Price & Stock for KRPA-14AN-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0208
|
Newark | Relay, 3Pdt, 240Vac, 10A, Contact Configuration:3Pdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:Krpa Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRPA-14AN-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$29.9700 / $36.6500 | Buy Now |
DISTI #
PB176-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 120V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
115 In Stock |
|
$25.9065 / $34.5400 | Buy Now |
DISTI #
17M0208
|
Avnet Americas | KRPA Series Panel Plug-In Electromechanical Relay 10A 120VAC 2250Ohm Panel Mount - Bulk (Alt: 17M0208) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 111 Partner Stock |
|
$32.0800 / $36.6500 | Buy Now |
DISTI #
655-KRPA-14AN-120
|
Mouser Electronics | Industrial Relays 11 PIN 3PDT 120VAC RoHS: Compliant | 34 |
|
$25.9000 / $34.5400 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 10A 3PDT(35.7x35.7x50.8)mm Socket RoHS: Compliant |
32 In Stock 250 On Order |
|
$20.0100 / $32.5100 | Buy Now |
DISTI #
78401196
|
Verical | Power Relay 120VAC 10A 3PDT(35.71x35.7x50.8)mm Socket Min Qty: 2 Package Multiple: 1 Date Code: 2110 | Americas - 31 |
|
$26.8320 / $42.2630 | Buy Now |
DISTI #
7-1393104-3
|
TTI | Circuit Breakers KRPA-14AN-120 Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$21.1400 / $28.2700 | Buy Now |
DISTI #
000000000000048725
|
Sager | Industrial Relays 11 PIN 3PDT 120VAC Min Qty: 1 | 140 |
|
$22.0600 / $24.4300 | Buy Now |
|
Master Electronics | Power Relay 120VAC 10A 3PDT(35.7x35.7x50.8)mm Socket RoHS: Compliant |
32 In Stock 250 On Order |
|
$20.0100 / $32.5100 | Buy Now |
|
Neutron USA | Power Relays, Panel Plug-in, 10A, 3PDT, Ctrl V 120AC, Vol Rtg 240VAC | 50 |
|
$96.3500 | Buy Now |
Part Details for KRPA-14AN-120
KRPA-14AN-120 CAD Models
KRPA-14AN-120 Part Data Attributes
|
KRPA-14AN-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRPA-14AN-120
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 35.7 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 35.7 mm | |
Coil Current(AC)-Max | 0.017 A | |
Coil Power | 2000 mW | |
Coil Resistance | 2250 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |