Part Details for KRPA-14AY-120 by TE Connectivity
Overview of KRPA-14AY-120 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84314AYLFT | Renesas Electronics Corporation | LVPECL Frequency Synthesizer w/ Fanout Buffer | |
84314AY-02LF | Renesas Electronics Corporation | LVPECL Frequency Synthesizer w/ Fanout Buffer | |
84314AYLF | Renesas Electronics Corporation | LVPECL Frequency Synthesizer w/ Fanout Buffer |
Price & Stock for KRPA-14AY-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21F1107
|
Newark | Relay, 3Pdt, 120Vac, 5A, Contact Configuration:3Pdt, Coil Voltage:120Vac, Contact Current:5A, Product Range:Krpa Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRPA-14AY-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$25.9700 / $28.1400 | Buy Now |
DISTI #
PB1914-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 5A 120V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
105 In Stock |
|
$48.7500 / $52.6100 | Buy Now |
DISTI #
21F1107
|
Avnet Americas | KRPA Series Panel Plug-In Electromechanical Relay 10A 120VAC 2250Ohm Panel Mount - Bulk (Alt: 21F1107) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Bulk | 56 Partner Stock |
|
$29.5500 / $34.7600 | Buy Now |
DISTI #
655-KRPA-14AY-120
|
Mouser Electronics | Industrial Relays 3PDT 5A 120VAC RoHS: Compliant | 103 |
|
$33.6600 / $41.4500 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 10A 3PDT(35.7x35.7x50.8)mm Socket RoHS: Compliant |
123 In Stock |
|
$26.5900 / $42.2200 | Buy Now |
DISTI #
53356153
|
Verical | Power Relay 120VAC 5A 3PDT(35.71x35.7x50.8)mm Socket RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1830 | Americas - 119 |
|
$32.1219 / $52.9737 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$28.0800 | Buy Now |
|
Quest Components | RELAY GP 3PDT ENCL 4VA 120VAC | 8 |
|
$30.4200 | Buy Now |
|
Quest Components | RELAY GP 3PDT ENCL 4VA 120VAC | 3 |
|
$22.4900 | Buy Now |
DISTI #
7-1393104-7
|
TTI | General Purpose Relays KRPA-14AY-120 RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 25 Container: Tray | Americas - 0 |
|
$21.2700 / $23.9700 | Buy Now |
Part Details for KRPA-14AY-120
KRPA-14AY-120 CAD Models
KRPA-14AY-120 Part Data Attributes
|
KRPA-14AY-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRPA-14AY-120
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2000mW (COIL), 5A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 35.7 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 35.7 mm | |
Coil Current(AC)-Max | 0.017 A | |
Coil Power | 2000 mW | |
Coil Resistance | 2250 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |