Part Details for KSC821JLFS by C&K
Overview of KSC821JLFS by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for KSC821JLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSC821JLFS-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 10000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6653 | Buy Now |
DISTI #
611-KSC821JLFS
|
Mouser Electronics | Tactile Switches Sealed Tact Switch for SMT RoHS: Compliant | 7680 |
|
$0.6650 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 | 0 |
|
$0.8270 | Buy Now |
DISTI #
000000000003802817
|
Sager | Tactile Switches Sealed Tact Switch for SMT Min Qty: 1000 | 0 |
|
$0.8783 | Buy Now |
Part Details for KSC821JLFS
KSC821JLFS CAD Models
KSC821JLFS Part Data Attributes:
|
KSC821JLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KSC821JLFS
C&K
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.079 inch | |
Actuator Travel | 0.65 mm | |
Actuator Type | HARD TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2.9 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | 0.05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 10000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.9 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP67 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER/NICKEL | |
Terminal Material | SILVER | |
Termination Type | SOLDER |
Alternate Parts for KSC821JLFS
This table gives cross-reference parts and alternative options found for KSC821JLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC821JLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMS233GPLFS | KEYPAD SWITCH | C&K | KSC821JLFS vs KMS233GPLFS |
KSEK43JLFS | KEYPAD SWITCH | C&K | KSC821JLFS vs KSEK43JLFS |
K8WH43GLFS | KEYPAD SWITCH | C&K | KSC821JLFS vs K8WH43GLFS |
K8OG41GLFS | KEYPAD SWITCH | C&K | KSC821JLFS vs K8OG41GLFS |
KSC441V2SPDLFS | KEYPAD SWITCH | C&K | KSC821JLFS vs KSC441V2SPDLFS |
K8BU43GLFS | KEYPAD SWITCH | C&K | KSC821JLFS vs K8BU43GLFS |
KMT032NGJLHS | KEYPAD SWITCH | C&K | KSC821JLFS vs KMT032NGJLHS |
KSC931JLFG | KEYPAD SWITCH | C&K | KSC821JLFS vs KSC931JLFG |
KMS223GPLFS | KEYPAD SWITCH | C&K | KSC821JLFS vs KMS223GPLFS |
KSC921GLFS | KEYPAD SWITCH | C&K | KSC821JLFS vs KSC921GLFS |