Part Details for KST221GLFS by ITT Interconnect Solutions
Overview of KST221GLFS by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KST221GLFS
KST221GLFS CAD Models
KST221GLFS Part Data Attributes:
|
KST221GLFS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KST221GLFS
ITT Interconnect Solutions
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 2N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | SOFT TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.2 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@32VDC | |
Contact Voltage(DC)-Max | 32 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for KST221GLFS
This table gives cross-reference parts and alternative options found for KST221GLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST221GLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KST221G | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.2N, SURFACE MOUNT-STRAIGHT | C&K | KST221GLFS vs KST221G |