Part Details for KST3906MTF by onsemi
Overview of KST3906MTF by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for KST3906MTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1443
|
Newark | Kst3906Mtf, Single Bipolar Transistors |Onsemi KST3906MTF RoHS: Not Compliant Min Qty: 10690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 | Buy Now |
DISTI #
KST3906MTF
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: KST3906MTF) RoHS: Compliant Min Qty: 10684 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 78000 Partner Stock |
|
$0.0290 / $0.0346 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.2A, 40V, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2161 |
|
$0.0290 / $0.0341 | Buy Now |
|
Flip Electronics | Stock | 18000 |
|
RFQ |
Part Details for KST3906MTF
KST3906MTF CAD Models
KST3906MTF Part Data Attributes
|
KST3906MTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
KST3906MTF
onsemi
PNP Epitaxial Silicon Transistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for KST3906MTF
This table gives cross-reference parts and alternative options found for KST3906MTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST3906MTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KST3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | KST3906MTF vs KST3906 |
KST3906S62Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | KST3906MTF vs KST3906S62Z |
KST3906TR | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | KST3906MTF vs KST3906TR |
KST3906TI | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | KST3906MTF vs KST3906TI |
KST3906D87Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | KST3906MTF vs KST3906D87Z |