Part Details for KSZ8851-32MQL-TR by Microchip Technology Inc
Overview of KSZ8851-32MQL-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSZ8851-32MQL-TR
KSZ8851-32MQL-TR CAD Models
KSZ8851-32MQL-TR Part Data Attributes
|
KSZ8851-32MQL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8851-32MQL-TR
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KSZ8851-32MQL-TR
This table gives cross-reference parts and alternative options found for KSZ8851-32MQL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8851-32MQL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8851-32MQL | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | Microchip Technology Inc | KSZ8851-32MQL-TR vs KSZ8851-32MQL |
DP83865DVH | Gigabit 10/100/1000 PHYTER V Ethernet physical layer transceiver 128-QFP 0 to 70 | Texas Instruments | KSZ8851-32MQL-TR vs DP83865DVH |
ET1010-128T | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP128, | Broadcom Limited | KSZ8851-32MQL-TR vs ET1010-128T |