Part Details for KSZ8895RQXCA by Microchip Technology Inc
Overview of KSZ8895RQXCA by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KSZ8895RQXCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2511
|
Newark | Ethernet Switch, 100Mbps, Pqfp-128, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Ieee 802.3X, Supply Voltage Min:1.14V, Supply Voltage Max:3.465V, Controller Ic Case Style:Pqfp, No. Of Pins:128Pins, Ic Interface Rohs Compliant: Yes |Microchip KSZ8895RQXCA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 321 |
|
$5.5800 / $6.9400 | Buy Now |
DISTI #
576-4849-ND
|
DigiKey | IC ETHERNET SWITCH 5PORT 128QFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
271 In Stock |
|
$5.3625 / $6.6700 | Buy Now |
DISTI #
KSZ8895RQXCA
|
Avnet Americas | Ethernet Switch 5-Port 10Mbps/100Mbps 128-Pin PQFP Tray - Trays (Alt: KSZ8895RQXCA) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.0700 / $6.6700 | Buy Now |
DISTI #
998-KSZ8895RQXCA
|
Mouser Electronics | Ethernet ICs 5-Port 10/100 Ethernet Switch RoHS: Compliant | 1238 |
|
$5.3600 / $6.6700 | Buy Now |
DISTI #
KSZ8895RQXCA
|
Microchip Technology Inc | 5-Port 10/100 Managed Switch w/ MII, RMII, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes | 24634 |
|
$4.4200 / $6.6700 | Buy Now |
|
Future Electronics | 5-PORT 10/100 MANAGED SWITCH W/ MII, RMII RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 66 Container: Tray | 0Tray |
|
$6.0100 / $6.2700 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - RMII Interface - 10/100 Base-T/TX PHY Standards - 1.8V, 2.5V, 3.3V Supply - 128-PQFP (14x20) Package. |
259 In Stock 25806 Factory Stock |
|
$5.1100 / $6.5100 | Buy Now |
DISTI #
KSZ8895RQXCA
|
TME | IC: ethernet switch, 10/100Base-T, PQFN128, 0÷70°C Min Qty: 1 | 0 |
|
$5.6500 / $7.2400 | RFQ |
|
Ameya Holding Limited | KSZ8895 Series 1.2V/3.3V 5-Port 10/100 Managed Ethernet Switch - PQFP -128 | 25954 |
|
RFQ | |
|
NAC | 5-Port 10/100 Managed Switch w/ MII, RMII - Package: 128 PQFP 14x20x2.72mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 66 Container: Tray | 20658 |
|
$5.2300 / $6.3100 | Buy Now |
Part Details for KSZ8895RQXCA
KSZ8895RQXCA CAD Models
KSZ8895RQXCA Part Data Attributes:
|
KSZ8895RQXCA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8895RQXCA
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Transceivers | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for KSZ8895RQXCA
This table gives cross-reference parts and alternative options found for KSZ8895RQXCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8895RQXCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8895RQXIA | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | Microchip Technology Inc | KSZ8895RQXCA vs KSZ8895RQXIA |