Part Details for KU80486SX16LOWPOWER by Intel Corporation
Overview of KU80486SX16LOWPOWER by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KU80486SX16LOWPOWER
KU80486SX16LOWPOWER CAD Models
KU80486SX16LOWPOWER Part Data Attributes
|
KU80486SX16LOWPOWER
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
KU80486SX16LOWPOWER
Intel Corporation
Microprocessor, 32-Bit, 16MHz, CMOS, PQFP196, BUMPERED, PLASTIC, FQFP-196
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | BQFP, | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DYNAMIC BUS SIZING; BURST BUS; MULTIPROCESSOR SUPPORT; BUILT IN SELF TEST; DYNAMIC FREQ SCALABILITY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G196 | |
Length | 34.29 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 196 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Current-Max | 450 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 34.29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for KU80486SX16LOWPOWER
This table gives cross-reference parts and alternative options found for KU80486SX16LOWPOWER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KU80486SX16LOWPOWER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68040MF33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | KU80486SX16LOWPOWER vs TS68040MF33 |
5962-9314301MZC | Microprocessor, 32-Bit, 25MHz, CMOS, CQFP196, CERAMIC,LCC-196 | Teledyne e2v | KU80486SX16LOWPOWER vs 5962-9314301MZC |
TS68040MFD/T25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | KU80486SX16LOWPOWER vs TS68040MFD/T25 |
NG80486SX25LOWVOLTAGE | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP196, HEAT SPREADER, BUMPERED, PLASTIC, FQFP-196 | Intel Corporation | KU80486SX16LOWPOWER vs NG80486SX25LOWVOLTAGE |
5962-9310509NYA | Microprocessor, 32-Bit, 50MHz, CMOS, CQFP196, QFP-196 | Intel Corporation | KU80486SX16LOWPOWER vs 5962-9310509NYA |
5962-9314302MYX | Microprocessor, 32-Bit, 33MHz, HCMOS, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | KU80486SX16LOWPOWER vs 5962-9314302MYX |
KU80486SLENHANCED2XCLKSX33 | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP196, BUMPERED, PLASTIC, FQFP-196 | Intel Corporation | KU80486SX16LOWPOWER vs KU80486SLENHANCED2XCLKSX33 |
TS68040DESC01YCA | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | KU80486SX16LOWPOWER vs TS68040DESC01YCA |
TS68040VF25A | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | KU80486SX16LOWPOWER vs TS68040VF25A |
5962-9583706NYX | RISC Microprocessor, 32-Bit, 33MHz, CMOS, LCC-196 | Intel Corporation | KU80486SX16LOWPOWER vs 5962-9583706NYX |