Part Details for KXG5APNV1T02 by Toshiba America Electronic Components
Overview of KXG5APNV1T02 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KXG5APNV1T02
KXG5APNV1T02 CAD Models
KXG5APNV1T02 Part Data Attributes:
|
KXG5APNV1T02
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
KXG5APNV1T02
Toshiba America Electronic Components
Flash Module
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Length | 80 mm | |
Memory Density | 8796093022208 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 75 | |
Number of Words | 1099511627776 words | |
Number of Words Code | 1000000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | ITX8 | |
Package Shape | RECTANGULAR | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 22.15 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Width | 1.35 mm |