Part Details for KXT331LHS by C&K
Overview of KXT331LHS by C&K
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KXT331LHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-KXT331LHS
|
Mouser Electronics | Tactile Switches 20mA 15VDC 240gf 0.6mm SPST NO SMT RoHS: Compliant | 30307 |
|
$0.1610 / $0.3300 | Buy Now |
DISTI #
E02:0323_11347025
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.02A 15VDC 500000Cycles 2.35N SMD T/R RoHS: Compliant Min Qty: 8500 Package Multiple: 8500 Lead time: 12 Weeks Date Code: 2411 | Europe - 25500 |
|
$0.1536 / $0.1590 | Buy Now |
DISTI #
V72:2272_17078382
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.02A 15VDC 500000Cycles 2.35N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2143 Container: Cut Strips | Americas - 13460 |
|
$0.1656 / $0.2289 | Buy Now |
DISTI #
V36:1790_27521778
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.02A 15VDC 500000Cycles 2.35N SMD T/R RoHS: Compliant Min Qty: 8500 Package Multiple: 8500 Date Code: 2221 | Americas - 8500 |
|
$0.1580 / $0.1640 | Buy Now |
|
Future Electronics | Tactile Switches 20mA 15VDC 240gf 0.6mm SPST NO SMT RoHS: Compliant pbFree: Yes Min Qty: 8500 Package Multiple: 8500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1530 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8500 Package Multiple: 8500 | 0 |
|
$0.1560 | Buy Now |
DISTI #
80554779
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.02A 15VDC 500000Cycles 2.35N SMD T/R RoHS: Compliant Min Qty: 8500 Package Multiple: 8500 | Americas - 68000 |
|
$0.1983 | Buy Now |
DISTI #
59809208
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.02A 15VDC 500000Cycles 2.35N SMD T/R RoHS: Compliant Min Qty: 8500 Package Multiple: 8500 | Americas - 59500 |
|
$0.1460 | Buy Now |
DISTI #
80576937
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.02A 15VDC 500000Cycles 2.35N SMD T/R RoHS: Compliant Min Qty: 8500 Package Multiple: 8500 Date Code: 2411 | Americas - 25500 |
|
$0.1533 / $0.1586 | Buy Now |
DISTI #
56488481
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.02A 15VDC 500000Cycles 2.35N SMD T/R RoHS: Compliant Min Qty: 200 Package Multiple: 25 Date Code: 2117 | Americas - 16500 |
|
$0.3618 | Buy Now |
Part Details for KXT331LHS
KXT331LHS CAD Models
KXT331LHS Part Data Attributes
|
KXT331LHS
C&K
Buy Now
Datasheet
|
Compare Parts:
KXT331LHS
C&K
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 3.04N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 0.13 mm | |
Body Breadth | 2 mm | |
Body Color | BLACK | |
Body Height | 0.385 mm | |
Body Length or Diameter | 3 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@15VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250VRMS V | |
End Contact Material | SILVER | |
Insulation Resistance | 50000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, POLYSTYRENE, 13 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for KXT331LHS
This table gives cross-reference parts and alternative options found for KXT331LHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KXT331LHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1BT001-13211-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | KXT331LHS vs 1BT001-13211-001 |
1BT002-0031L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 3.33N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | KXT331LHS vs 1BT002-0031L-001 |
1BT002-0110L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 1.27N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | KXT331LHS vs 1BT002-0110L-001 |
1BT002-0111L | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 1.27N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | KXT331LHS vs 1BT002-0111L |
1BT002-0121L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | KXT331LHS vs 1BT002-0121L-001 |
1BT002-0120L | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | KXT331LHS vs 1BT002-0120L |
1BT001-13400-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 1.67N, Solder Terminal, Surface Mount-straight | Foxconn | KXT331LHS vs 1BT001-13400-001 |
1BT002-00110-002 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 1.27N, Solder Terminal, Surface Mount-straight | Foxconn | KXT331LHS vs 1BT002-00110-002 |
1BT002-00210-002 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight | Foxconn | KXT331LHS vs 1BT002-00210-002 |
1BT002-0131L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 3.33N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | KXT331LHS vs 1BT002-0131L-001 |